
SN75ALS194NSR | |
|---|---|
DigiKey Part Number | 296-29191-2-ND - Tape & Reel (TR) 296-29191-1-ND - Cut Tape (CT) 296-29191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75ALS194NSR |
Description | IC TRANSCEIVER 4/0 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS194NSR Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Type Driver | Supplier Device Package 16-SO |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,99996 € | 1.999,92 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

