
SN75ALS194DR | |
|---|---|
DigiKey Part Number | 296-14969-2-ND - Tape & Reel (TR) 296-14969-1-ND - Cut Tape (CT) 296-14969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75ALS194DR |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS194DR Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 16-SOIC |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15500 € | 11,55 € |
| 25 | 1,05080 € | 26,27 € |
| 100 | 0,93630 € | 93,63 € |
| 250 | 0,88176 € | 220,44 € |
| 500 | 0,87296 € | 436,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,79326 € | 1.983,15 € |
| 5.000 | 0,77605 € | 3.880,25 € |
| 7.500 | 0,76743 € | 5.755,72 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |


