Image for SN75ALS192NS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75ALS192NS

DigiKey Part Number
2156-SN75ALS192NS-ND
Manufacturer
Manufacturer Product Number
SN75ALS192NS
Description
IC TRANSCEIVER 4/0 16SO
Customer Reference
Detailed Description
Element Bit per Element Output 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN75ALS192NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.916
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1916
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4530,56799 €257,30 €
Unit Price without VAT:0,56799 €
Unit Price with VAT:0,67591 €