Direct

SN75ALS192NE4 | |
|---|---|
DigiKey Part Number | 296-SN75ALS192NE4-ND |
Manufacturer | |
Manufacturer Product Number | SN75ALS192NE4 |
Description | IC TRANSCEIVER 4/0 16PDIP |
Customer Reference | |
Detailed Description | 4/0 Driver RS422 16-PDIP |
Datasheet | Datasheet |
Category | Data Rate 20MBaud |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Type Driver | Package / Case 16-DIP (0.300", 7.62mm) |
Protocol RS422 | Supplier Device Package 16-PDIP |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75ALS192N | Rochester Electronics, LLC | 14.206 | 2156-SN75ALS192N-ND | 1,57000 € | Direct |


