SN75ALS191DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.964
Unit Price: 1,72000 €
Datasheet
2/0 Driver RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75ALS191DRG4

DigiKey Part Number
SN75ALS191DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75ALS191DRG4
Description
IC TRANSCEIVER 2/0 8SOIC
Customer Reference
Detailed Description
2/0 Driver RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75ALS191DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,80271 €2.006,78 €
5.0000,78531 €3.926,55 €
7.5000,77661 €5.824,57 €
Manufacturers Standard Package
Unit Price without VAT:0,80271 €
Unit Price with VAT:0,95522 €