MFR Recommended

SN75ALS191D | |
|---|---|
DigiKey Part Number | 296-9964-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75ALS191D |
Description | IC TRANSCEIVER 2/0 8SOIC |
Customer Reference | |
Detailed Description | 2/0 Driver RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS191D Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 8-SOIC |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 2/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75ALS191DR | Texas Instruments | 1.901 | 296-24361-1-ND | 1,87000 € | MFR Recommended |


