MFR Recommended
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN75ALS176BDG4 | |
|---|---|
DigiKey Part Number | SN75ALS176BDG4-ND |
Manufacturer | |
Manufacturer Product Number | SN75ALS176BDG4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS176BDG4 Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75ALS176BD | Texas Instruments | 0 | 296-9956-5-ND | 3,59000 € | MFR Recommended |
| DS3695AM/NOPB | Texas Instruments | 0 | 296-DS3695AM/NOPB-ND | 0,00000 € | Similar |
| DS3695AMX/NOPB | Texas Instruments | 0 | DS3695AMX/NOPBCT-ND | 2,56000 € | Similar |
| SN75ALS176D | Texas Instruments | 0 | 296-9958-5-ND | 1,92498 € | Parametric Equivalent |
| ISL3179EIBZ | Renesas Electronics Corporation | 10.215 | ISL3179EIBZ-ND | 3,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 1,92542 € | 433,22 € |
| Unit Price without VAT: | 1,92542 € |
|---|---|
| Unit Price with VAT: | 2,29125 € |




