MFR Recommended

SN75ALS174ADW | |
|---|---|
DigiKey Part Number | 296-36157-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75ALS174ADW |
Description | IC TRANSCEIVER 4/0 20SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS174ADW Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Type Driver | Supplier Device Package 20-SOIC |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75ALS174ADWR | Texas Instruments | 1.840 | 296-46338-1-ND | 2,81000 € | MFR Recommended |


