0/4 Receiver RS422, RS423, RS485 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75ALS173NS

DigiKey Part Number
296-46542-5-ND
Manufacturer
Manufacturer Product Number
SN75ALS173NS
Description
IC TRANSCEIVER 0/4 16SO
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423, RS485 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN75ALS173NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
RS422, RS423, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 767
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,77000 €5,77 €
104,44800 €44,48 €
503,91460 €195,73 €
1003,74960 €374,96 €
2503,57528 €893,82 €
5003,47018 €1.735,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,77000 €
Unit Price with VAT:6,86630 €