Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SN75ALS163DWR | |
|---|---|
DigiKey Part Number | 296-9935-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75ALS163DWR |
Description | IC TRANSCEIVER HALF 8/8 20SOIC |
Customer Reference | |
Detailed Description | 8/8 Transceiver Half IEEE 488 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS163DWR Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol IEEE 488 | Supplier Device Package 20-SOIC |
Number of Drivers/Receivers 8/8 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75160BDWR | Texas Instruments | 17 | 296-14950-1-ND | 2,99000 € | Parametric Equivalent |
| SN75161BDWR | Texas Instruments | 0 | 296-14951-2-ND | 2,10300 € | Parametric Equivalent |
| SN75ALS160DWR | Texas Instruments | 1.795 | 296-37431-1-ND | 3,72000 € | Parametric Equivalent |
| SN75ALS161DWR | Texas Instruments | 0 | 296-29416-1-ND | 7,21000 € | Parametric Equivalent |


