Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN75ALS163DW | |
|---|---|
DigiKey Part Number | SN75ALS163DW-ND |
Manufacturer | |
Manufacturer Product Number | SN75ALS163DW |
Description | IC TRANSCEIVER HALF 8/8 20SOIC |
Customer Reference | |
Detailed Description | 8/8 Transceiver Half IEEE 488 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS163DW Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol IEEE 488 | Supplier Device Package 20-SOIC |
Number of Drivers/Receivers 8/8 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75160BDW | Texas Instruments | 0 | 296-6844-5-ND | 2,45261 € | Parametric Equivalent |
| SN75160BDWE4 | Texas Instruments | 0 | SN75160BDWE4-ND | 2,45261 € | Parametric Equivalent |
| SN75161BDW | Texas Instruments | 0 | 296-6846-5-ND | 2,45262 € | Parametric Equivalent |
| SN75ALS160DW | Texas Instruments | 621 | 296-9932-5-ND | 4,38000 € | Parametric Equivalent |
| SN75ALS161DW | Rochester Electronics, LLC | 989 | 2156-SN75ALS161DW-ND | 7,82182 € | Parametric Equivalent |


