MFR Recommended

SN75ALS1178NS | |
|---|---|
DigiKey Part Number | 296-53365-ND |
Manufacturer | |
Manufacturer Product Number | SN75ALS1178NS |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS1178NS Models |
Category | Data Rate 10Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -20°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
Receiver Hysteresis 50 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75ALS1178NSR | Texas Instruments | 616 | 296-12185-1-ND | 6,71000 € | MFR Recommended |


