2/2 Transceiver Half RS422, RS485 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75ALS1177NSR

DigiKey Part Number
296-9930-2-ND - Tape & Reel (TR)
296-9930-1-ND - Cut Tape (CT)
296-9930-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75ALS1177NSR
Description
IC TRANSCEIVER HALF 2/2 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Half RS422, RS485 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN75ALS1177NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.448
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,60000 €6,60 €
105,10400 €51,04 €
254,73040 €118,26 €
1004,31900 €431,90 €
2504,12284 €1.030,71 €
5004,00466 €2.002,33 €
1.0003,90738 €3.907,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,82731 €7.654,62 €
Manufacturers Standard Package
Unit Price without VAT:6,60000 €
Unit Price with VAT:7,85400 €