4/4 Transceiver IEEE 896 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75ALS057N

DigiKey Part Number
2156-SN75ALS057N-ND
Manufacturer
Manufacturer Product Number
SN75ALS057N
Description
IC TRANSCEIVER 4/4 20DIP
Customer Reference
Detailed Description
4/4 Transceiver IEEE 896 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN75ALS057N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver
Protocol
IEEE 896
Number of Drivers/Receivers
4/4
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.372
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
515,02588 €256,32 €
Unit Price without VAT:5,02588 €
Unit Price with VAT:5,98080 €