MFR Recommended



SN75ALS057DWR | |
|---|---|
DigiKey Part Number | 296-12932-2-ND - Tape & Reel (TR) 296-12932-1-ND - Cut Tape (CT) 296-12932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75ALS057DWR |
Description | IC TRANSCEIVER 4/4 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver IEEE 896 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS057DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 896 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,88092 € | 9.761,84 € |
| Unit Price without VAT: | 4,88092 € |
|---|---|
| Unit Price with VAT: | 5,80829 € |


