9/9 Transceiver Half RS422, RS485 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75976A2DGGR

DigiKey Part Number
SN75976A2DGGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75976A2DGGR
Description
IC TRANSCEIVER HALF 9/9 56TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9/9 Transceiver Half RS422, RS485 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75976A2DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
9/9
Duplex
Half
Receiver Hysteresis
45 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.519 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00017,59869 €35.197,38 €
Manufacturers Standard Package
Unit Price without VAT:17,59869 €
Unit Price with VAT:20,94244 €

Other Suppliers on DigiKey

1.519In Stock
Ships from Rochester Electronics, LLC