MFR Recommended

SN75976A2DGGG4 | |
|---|---|
DigiKey Part Number | SN75976A2DGGG4-ND |
Manufacturer | |
Manufacturer Product Number | SN75976A2DGGG4 |
Description | IC TRANSCEIVER HALF 9/9 56TSSOP |
Customer Reference | |
Detailed Description | 9/9 Transceiver Half RS422, RS485 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75976A2DGGG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 9/9 | |
Duplex | Half | |
Receiver Hysteresis | 45 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 20,28543 € | 709,99 € |
| Unit Price without VAT: | 20,28543 € |
|---|---|
| Unit Price with VAT: | 24,13966 € |


