


SN75976A1MDGGREP | |
|---|---|
DigiKey Part Number | 296-23022-2-ND - Tape & Reel (TR) 296-23022-1-ND - Cut Tape (CT) 296-23022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75976A1MDGGREP |
Description | IC TRANSCEIVER HALF 9/9 56TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9/9 Transceiver Half RS422, RS485 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75976A1MDGGREP Models |
Category | Receiver Hysteresis 45 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Protocol RS422, RS485 | Supplier Device Package 56-TSSOP |
Number of Drivers/Receivers 9/9 | Base Product Number |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 € | 51,45 € |
| 10 | 42,44100 € | 424,41 € |
| 25 | 40,19000 € | 1.004,75 € |
| 100 | 39,60590 € | 3.960,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 34,76291 € | 69.525,82 € |
| Unit Price without VAT: | 51,45000 € |
|---|---|
| Unit Price with VAT: | 61,22550 € |


