
SN75976A1DLR | |
|---|---|
DigiKey Part Number | SN75976A1DLR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75976A1DLR |
Description | IC TRANSCEIVER HALF 9/9 56SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9/9 Transceiver Half RS422, RS485 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75976A1DLR Models |
Category | Receiver Hysteresis 45 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Protocol RS422, RS485 | Supplier Device Package 56-SSOP |
Number of Drivers/Receivers 9/9 | Base Product Number |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,66296 € | 15.662,96 € |
| Unit Price without VAT: | 15,66296 € |
|---|---|
| Unit Price with VAT: | 18,63892 € |

