
SN75970B2DGGR | |
|---|---|
DigiKey Part Number | SN75970B2DGGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75970B2DGGR |
Description | IC TRANSCEIVER HALF 9/9 56TSSOP |
Customer Reference | |
Detailed Description | 9/9 Transceiver Half RS422, RS485 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75970B2DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 9/9 | |
Duplex | Half | |
Receiver Hysteresis | 45 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |

