
SN75970B2DGG | |
|---|---|
DigiKey Part Number | 296-9921-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75970B2DGG |
Description | IC TRANSCEIVER HALF 9/9 56TSSOP |
Customer Reference | |
Detailed Description | 9/9 Transceiver Half RS422, RS485 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75970B2DGG Models |
Category | Receiver Hysteresis 45 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Protocol RS422, RS485 | Supplier Device Package 56-TSSOP |
Number of Drivers/Receivers 9/9 | Base Product Number |
Duplex Half |

