
SN75477PE4 | |
|---|---|
DigiKey Part Number | 296-SN75477PE4-ND |
Manufacturer | |
Manufacturer Product Number | SN75477PE4 |
Description | IC PERIPHERAL DRVR 4.5V/5.5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 1 Element 2 Bit per Element Open Collector Output 8-PDIP |
Datasheet | Datasheet |
Category | Output Type Open Collector |
Manufacturer Texas Instruments | Current - Output High, Low 100µA, 300mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Logic Type Peripheral Driver | Mounting Type Through Hole |
Number of Elements 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Bits per Element 2 | Supplier Device Package 8-PDIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75477P | Rochester Electronics, LLC | 2.990 | 2156-SN75477P-ND | 1,07000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55233 € | 552,33 € |
| Unit Price without VAT: | 0,55233 € |
|---|---|
| Unit Price with VAT: | 0,65727 € |


