
SN75477P | |
|---|---|
DigiKey Part Number | 296-9920-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75477P |
Description | IC PERIPHERAL DRIVER 5.5V 8-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 1 Bit per Element Output 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75477P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Peripheral Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | - | |
Current - Output High, Low | -, 300mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70000 € | 7,00 € |
| 50 | 0,59200 € | 29,60 € |
| 100 | 0,55860 € | 55,86 € |
| 250 | 0,52336 € | 130,84 € |
| 500 | 0,50208 € | 251,04 € |
| 1.000 | 0,48456 € | 484,56 € |
| 2.500 | 0,46608 € | 1.165,20 € |
| 5.000 | 0,45494 € | 2.274,70 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

