SN75477DRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.188
Unit Price: 0,89000 €
Datasheet
Peripheral Driver 2 Element 1 Bit per Element Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75477DRE4

DigiKey Part Number
SN75477DRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75477DRE4
Description
IC PERIPHERAL DRIVER 5.5V 8-SOIC
Customer Reference
Detailed Description
Peripheral Driver 2 Element 1 Bit per Element Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75477DRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Peripheral Driver
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
-
Current - Output High, Low
-, 300mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,32383 €809,58 €
5.0000,31557 €1.577,85 €
7.5000,31143 €2.335,72 €
12.5000,30685 €3.835,62 €
17.5000,30417 €5.322,98 €
25.0000,30159 €7.539,75 €
Manufacturers Standard Package
Unit Price without VAT:0,32383 €
Unit Price with VAT:0,38536 €