
SN75477DE4 | |
|---|---|
DigiKey Part Number | SN75477DE4-ND |
Manufacturer | |
Manufacturer Product Number | SN75477DE4 |
Description | IC PERIPHERAL DRIVER 5.5V 8-SOIC |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 1 Bit per Element Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75477DE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | Peripheral Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | - | |
Current - Output High, Low | -, 300mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 825 | 0,40655 € | 335,40 € |
| Unit Price without VAT: | 0,40655 € |
|---|---|
| Unit Price with VAT: | 0,48379 € |


