
SN75472P | |
|---|---|
DigiKey Part Number | 296-1749-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75472P |
Description | IC PERIPHERAL DRVR 4.75V/5.25V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Output 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75472P Models |
Category | Current - Output High, Low -, 300mA |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Peripheral Driver | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 8-PDIP |
Number of Bits per Element 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77600 € | 7,76 € |
| 50 | 0,65780 € | 32,89 € |
| 100 | 0,62120 € | 62,12 € |
| 250 | 0,58248 € | 145,62 € |
| 500 | 0,55914 € | 279,57 € |
| 1.000 | 0,53995 € | 539,95 € |
| 2.500 | 0,51968 € | 1.299,20 € |
| 5.000 | 0,50746 € | 2.537,30 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |


