Peripheral Driver 2 Element 2 Bit per Element Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75471DR

DigiKey Part Number
296-38260-2-ND - Tape & Reel (TR)
296-38260-1-ND - Cut Tape (CT)
296-38260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75471DR
Description
IC PERIPHERAL DRIVER 5.25V 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Peripheral Driver 2 Element 2 Bit per Element Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75471DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Peripheral Driver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
-
Current - Output High, Low
-, 300mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.307
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,63400 €6,34 €
250,57240 €14,31 €
1000,50440 €50,44 €
2500,47192 €117,98 €
5000,45234 €226,17 €
1.0000,43978 €439,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,41916 €1.047,90 €
5.0000,40890 €2.044,50 €
7.5000,40376 €3.028,20 €
12.5000,39806 €4.975,75 €
17.5000,39473 €6.907,78 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €

Other Suppliers on DigiKey

14.888In Stock
Ships from Rochester Electronics, LLC