MFR Recommended
Similar

SN75468NSRG4 | |
|---|---|
DigiKey Part Number | SN75468NSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75468NSRG4 |
Description | TRANS 7NPN DARL 100V 500MA 16SO |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 7 NPN Darlington 100V 500mA Surface Mount 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75468NSRG4 Models |
Category | Operating Temperature 150°C (TJ) |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Transistor Type 7 NPN Darlington | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Current - Collector (Ic) (Max) 500mA | Supplier Device Package 16-SO |
Voltage - Collector Emitter Breakdown (Max) 100V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75468NSR | Texas Instruments | 1.911 | 296-27997-1-ND | 2,78000 € | MFR Recommended |
| ULN2003D1013TR | STMicroelectronics | 8.223 | 497-2345-1-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71762 € | 1.435,24 € |
| 4.000 | 0,70085 € | 2.803,40 € |
| 6.000 | 0,69245 € | 4.154,70 € |
| 10.000 | 0,68314 € | 6.831,40 € |
| Unit Price without VAT: | 0,71762 € |
|---|---|
| Unit Price with VAT: | 0,85397 € |



