
SN75454BPSR | |
|---|---|
DigiKey Part Number | 296-13317-2-ND - Tape & Reel (TR) 296-13317-1-ND - Cut Tape (CT) 296-13317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75454BPSR |
Description | IC PERIPHERAL DRIVER 5.25V 8-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75454BPSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Peripheral Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | 100µA, 300mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50800 € | 5,08 € |
| 25 | 0,45680 € | 11,42 € |
| 100 | 0,40090 € | 40,09 € |
| 250 | 0,37420 € | 93,55 € |
| 500 | 0,35814 € | 179,07 € |
| 1.000 | 0,34493 € | 344,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33405 € | 668,10 € |
| 4.000 | 0,32509 € | 1.300,36 € |
| 6.000 | 0,32061 € | 1.923,66 € |
| 10.000 | 0,31564 € | 3.156,40 € |
| 14.000 | 0,31274 € | 4.378,36 € |
| 20.000 | 0,30994 € | 6.198,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

