
SN75454BDR | |
|---|---|
DigiKey Part Number | 296-SN75454BDRTR-ND - Tape & Reel (TR) 296-SN75454BDRCT-ND - Cut Tape (CT) 296-SN75454BDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75454BDR |
Description | IC PERIPHERAL DRVR 4.75V/5.25V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75454BDR Models |
Category | Current - Output High, Low 100µA, 300mA |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Peripheral Driver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 8-SOIC |
Number of Bits per Element 2 | Base Product Number |
Output Type Open Collector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75451BDR | Texas Instruments | 19.322 | 296-14960-1-ND | 0,78000 € | Parametric Equivalent |
| SN75452BD | Texas Instruments | 1.977 | 296-43492-5-ND | 0,91000 € | Parametric Equivalent |
| SN75452BDR | Texas Instruments | 7.542 | 296-14961-1-ND | 0,78000 € | Parametric Equivalent |
| SN75453BD | Rochester Electronics, LLC | 3.068 | 2156-SN75453BD-ND | 0,91000 € | Parametric Equivalent |
| SN75454BD | Rochester Electronics, LLC | 3.713 | 2156-SN75454BD-ND | 0,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,50720 € | 12,68 € |
| 100 | 0,44600 € | 44,60 € |
| 250 | 0,41676 € | 104,19 € |
| 500 | 0,39914 € | 199,57 € |
| 1.000 | 0,38620 € | 386,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36931 € | 923,28 € |
| 5.000 | 0,36008 € | 1.800,40 € |
| 7.500 | 0,35546 € | 2.665,95 € |
| 12.500 | 0,35034 € | 4.379,25 € |
| 17.500 | 0,34735 € | 6.078,62 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

