
SN75451BPG4 | |
|---|---|
DigiKey Part Number | 296-52976-ND |
Manufacturer | |
Manufacturer Product Number | SN75451BPG4 |
Description | IC PERIPHERAL DRIVER 5.25V 8PDIP |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75451BPG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | Peripheral Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | 100µA, 300mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,34459 € | 327,36 € |
| Unit Price without VAT: | 0,34459 € |
|---|---|
| Unit Price with VAT: | 0,41006 € |


