MFR Recommended

SN75451BDRE4 | |
|---|---|
DigiKey Part Number | 296-52752-2-ND - Tape & Reel (TR) 296-52752-1-ND - Cut Tape (CT) 296-52752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75451BDRE4 |
Description | IC PERIPHERAL DRIVER 5.25V 8SOIC |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75451BDRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | Peripheral Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | 100µA, 300mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23176 € | 579,40 € |
| 5.000 | 0,22549 € | 1.127,45 € |
| 7.500 | 0,22235 € | 1.667,62 € |
| 12.500 | 0,21886 € | 2.735,75 € |
| 17.500 | 0,21683 € | 3.794,53 € |
| 25.000 | 0,21487 € | 5.371,75 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


