MFR Recommended

SN754410NEE4 | |
|---|---|
DigiKey Part Number | 296-36156-5-ND |
Manufacturer | |
Manufacturer Product Number | SN754410NEE4 |
Description | IC HALF-H DRIVER 36V 16-PDIP |
Customer Reference | |
Detailed Description | Half-H Driver 2 Element 2 Bit per Element 3-State Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN754410NEE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | Half-H Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 1A, 1A | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 1,28484 € | 353,33 € |
| Unit Price without VAT: | 1,28484 € |
|---|---|
| Unit Price with VAT: | 1,52896 € |


