
SN75437ANEE4 | |
|---|---|
DigiKey Part Number | 296-SN75437ANEE4-ND |
Manufacturer | |
Manufacturer Product Number | SN75437ANEE4 |
Description | IC PERIPHERL DRIVER 5.25V 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 1 Element 4 Bit per Element Open Collector Output 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Peripheral Driver | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | 100µA, 500mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,65196 € | 825,98 € |
| Unit Price without VAT: | 1,65196 € |
|---|---|
| Unit Price with VAT: | 1,96583 € |


