
SN75374N | |
|---|---|
DigiKey Part Number | 296-34130-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75374N |
Description | IC GATE DRVR LOW-SIDE 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75374N Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 500mA, 500mA |
Packaging Tube | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 20ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers 4 | Supplier Device Package 16-PDIP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.75V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 3,88000 € | 38,80 € |
| 25 | 3,58280 € | 89,57 € |
| 100 | 3,25630 € | 325,63 € |
| 250 | 3,10060 € | 775,15 € |
| 500 | 3,00680 € | 1.503,40 € |
| 1.000 | 2,92959 € | 2.929,59 € |
| 2.500 | 2,84806 € | 7.120,15 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |

