
SN75374DRG4 | |
|---|---|
DigiKey Part Number | SN75374DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75374DRG4 |
Description | IC GATE DRVR LOW-SIDE 16SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75374DRG4 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 500mA, 500mA |
Packaging Tape & Reel (TR) | Input Type Inverting |
Part Status Discontinued at DigiKey | Rise / Fall Time (Typ) 20ns, 20ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers 4 | Supplier Device Package 16-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.75V ~ 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75374DR | Texas Instruments | 0 | SN75374DR-ND | 2,62544 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,53592 € | 3.839,80 € |
| 5.000 | 1,50638 € | 7.531,90 € |
| Unit Price without VAT: | 1,53592 € |
|---|---|
| Unit Price with VAT: | 1,82774 € |


