
SN75374DRE4 | |
|---|---|
DigiKey Part Number | SN75374DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75374DRE4 |
Description | IC GATE DRVR LOW-SIDE 16SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75374DRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 4 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.75V ~ 28V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 500mA, 500mA | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,54291 € | 3.857,28 € |
| 5.000 | 1,51323 € | 7.566,15 € |
| Unit Price without VAT: | 1,54291 € |
|---|---|
| Unit Price with VAT: | 1,83606 € |


