MFR Recommended

SN75372PSRE4 | |
|---|---|
DigiKey Part Number | SN75372PSRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75372PSRE4 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75372PSRE4 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 500mA, 500mA |
Packaging Tape & Reel (TR) | Input Type Inverting |
Part Status Discontinued at DigiKey | Rise / Fall Time (Typ) 20ns, 20ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SO |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V, 4.75V ~ 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75372PSR | Texas Instruments | 0 | 296-29176-1-ND | 2,38000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,26162 € | 2.523,24 € |
| 4.000 | 1,23503 € | 4.940,12 € |
| 6.000 | 1,22172 € | 7.330,32 € |
| Unit Price without VAT: | 1,26162 € |
|---|---|
| Unit Price with VAT: | 1,50133 € |


