
SN75372PE4 | |
|---|---|
DigiKey Part Number | 296-SN75372PE4-ND |
Manufacturer | |
Manufacturer Product Number | SN75372PE4 |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-PDIP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 500mA, 500mA |
Packaging Tube | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 20ns |
Driven Configuration Low-Side | Operating Temperature 0°C ~ 70°C (TA) |
Channel Type Synchronous | Mounting Type Through Hole |
Number of Drivers 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-PDIP |
Voltage - Supply 4.75V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 10 | 3,59000 € | 35,90 € |
| 50 | 3,14440 € | 157,22 € |
| 100 | 3,00650 € | 300,65 € |
| 250 | 2,86088 € | 715,22 € |
| 500 | 2,77312 € | 1.386,56 € |
| 1.000 | 2,70086 € | 2.700,86 € |
| 2.500 | 2,62459 € | 6.561,48 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,59300 € |

