SN7534051NSR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.052
Unit Price: 6,10000 €
Datasheet
2/2 Transceiver Half RS422, RS485 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN7534051NSR

DigiKey Part Number
296-29150-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN7534051NSR
Description
IC TRANSCEIVER HALF 2/2 16SO
Customer Reference
Detailed Description
2/2 Transceiver Half RS422, RS485 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN7534051NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types