3/5 Transceiver Full RS232 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN752232DGGR

DigiKey Part Number
296-12331-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN752232DGGR
Description
IC TRANSCEIVER FULL 3/5 48TSSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN752232DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC