
SN75207BD | |
|---|---|
DigiKey Part Number | 2156-SN75207BD-ND |
Manufacturer | |
Manufacturer Product Number | SN75207BD |
Description | IC RECEIVER 0/2 14SOIC |
Customer Reference | |
Detailed Description | 0/2 Receiver 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75207BD Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Type Receiver | Supplier Device Package 14-SOIC |
Number of Drivers/Receivers 0/2 | Base Product Number |
Receiver Hysteresis 500 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 101 | 2,54436 € | 256,98 € |
| Unit Price without VAT: | 2,54436 € |
|---|---|
| Unit Price with VAT: | 3,02779 € |

