
SN75196N | |
|---|---|
DigiKey Part Number | 296-6957-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75196N |
Description | IC TRANSCEIVER FULL 5/3 20PDIP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |


