MFR Recommended



SN75196DWR | |
|---|---|
DigiKey Part Number | 296-12930-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75196DWR |
Description | IC TRANSCEIVER FULL 5/3 20SOIC |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75196DWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol RS232 | Supplier Device Package 20-SOIC |
Number of Drivers/Receivers 5/3 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX207IDWR | Texas Instruments | 1.825 | 296-18489-1-ND | 2,25000 € | MFR Recommended |


