
SN75189NS | |
|---|---|
DigiKey Part Number | 2156-SN75189NS-ND |
Manufacturer | |
Manufacturer Product Number | SN75189NS |
Description | IC TRANSCEIVER 0/4 14SO |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75189NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO |
| Bulk: | 10626 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 824 | 0,30982 € | 255,29 € |
| Unit Price without VAT: | 0,30982 € |
|---|---|
| Unit Price with VAT: | 0,36869 € |

