
SN75189APWR | |
|---|---|
DigiKey Part Number | 296-SN75189APWRTR-ND - Tape & Reel (TR) 296-SN75189APWRCT-ND - Cut Tape (CT) 296-SN75189APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75189APWR |
Description | IC TRANSCEIVER 0/4 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75189APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27031 € | 540,62 € |
| 4.000 | 0,26279 € | 1.051,16 € |
| 6.000 | 0,25902 € | 1.554,12 € |
| 10.000 | 0,25485 € | 2.548,50 € |
| 14.000 | 0,25241 € | 3.533,74 € |
| 20.000 | 0,25006 € | 5.001,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,37320 € | 9,33 € |
| 100 | 0,32640 € | 32,64 € |
| 250 | 0,30404 € | 76,01 € |
| 500 | 0,29054 € | 145,27 € |
| 1.000 | 0,27945 € | 279,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,28840 € | 7,21 € |
| 100 | 0,25100 € | 25,10 € |
| 250 | 0,23312 € | 58,28 € |
| 500 | 0,22234 € | 111,17 € |
| 1.000 | 0,21346 € | 213,46 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |



