
SN75189ANSR | |
|---|---|
DigiKey Part Number | 296-26649-2-ND - Tape & Reel (TR) 296-26649-1-ND - Cut Tape (CT) 296-26649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75189ANSR |
Description | IC TRANSCEIVER 0/4 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75189ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33884 € | 677,68 € |
| 4.000 | 0,32978 € | 1.319,12 € |
| 6.000 | 0,32525 € | 1.951,50 € |
| 10.000 | 0,32022 € | 3.202,20 € |
| 14.000 | 0,31728 € | 4.441,92 € |
| 20.000 | 0,31445 € | 6.289,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,52900 € | 5,29 € |
| 25 | 0,47680 € | 11,92 € |
| 100 | 0,41860 € | 41,86 € |
| 250 | 0,39084 € | 97,71 € |
| 500 | 0,37412 € | 187,06 € |
| 1.000 | 0,36034 € | 360,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,35600 € | 8,90 € |
| 100 | 0,31080 € | 31,08 € |
| 250 | 0,28936 € | 72,34 € |
| 500 | 0,27644 € | 138,22 € |
| 1.000 | 0,26580 € | 265,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

