MFR Recommended

SN75189ADRG4 | |
|---|---|
DigiKey Part Number | SN75189ADRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75189ADRG4 |
Description | IC TRANSCEIVER 0/4 14SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75189ADRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17874 € | 446,85 € |
| 5.000 | 0,17367 € | 868,35 € |
| 7.500 | 0,17114 € | 1.283,55 € |
| 12.500 | 0,16833 € | 2.104,12 € |
| 17.500 | 0,16668 € | 2.916,90 € |
| 25.000 | 0,16511 € | 4.127,75 € |
| Unit Price without VAT: | 0,17874 € |
|---|---|
| Unit Price with VAT: | 0,21270 € |


