Direct

SN75185PW | |
|---|---|
DigiKey Part Number | SN75185PW-ND |
Manufacturer | |
Manufacturer Product Number | SN75185PW |
Description | IC TRANSCEIVER 3/5 20TSSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver RS232 20-TSSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Protocol RS232 | Supplier Device Package 20-TSSOP |
Number of Drivers/Receivers 3/5 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST75185CTR | STMicroelectronics | 3.399 | 497-5846-1-ND | 1,08000 € | Direct |


