SN75185DWG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.074
Unit Price: 0,84000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 765
Unit Price: 0,79174 €
Datasheet
3/5 Transceiver RS232 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75185DWG4

DigiKey Part Number
SN75185DWG4-ND
Manufacturer
Manufacturer Product Number
SN75185DWG4
Description
IC TRANSCEIVER 3/5 20SOIC
Customer Reference
Detailed Description
3/5 Transceiver RS232 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75185DWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
-
Receiver Hysteresis
500 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes